Norcomp 184-015-293L021 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | 184 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 184-015-293L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.