Norcomp 186-009-192L001 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 186 |
| Termination | IDC |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 186-009-192L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.