Norcomp 186-015-292L001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Series | 186 |
| Termination | IDC |
| Width | 21.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 186-015-292L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.