
Shielded D-Subminiature connector with 9 positions and 2 rows, featuring brass contacts with gold plating for signal transmission. This right-angle, through-hole mount connector has a steel body and black nylon dielectric, rated for UL94 V-0 flammability. Operating temperature range is -55°C to 105°C, with solder termination.
Norcomp 189-009-313R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 29.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 189 |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-009-313R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
