9-position D-Subminiature connector, featuring a male to female gender configuration and right-angle mounting. This shielded connector utilizes brass contacts with gold plating for signal transmission, offering a current rating of 5A. The body and shell are constructed from steel, with a black nylon dielectric and nickel plating. Designed for through-hole termination and panel mounting, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards.
Norcomp 189-009-413R491 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 189 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-009-413R491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.