9-position D-Subminiature plug connector featuring right-angle solder termination and a male-to-male gender. Constructed with a steel shell plated in nickel and brass contacts plated with gold, this shielded connector offers a 5A current rating. The dielectric is nylon with a UL94 V-0 flammability rating, and it operates within a temperature range of -55°C to 105°C. Designed for through-hole, panel mounting, this lead-free component is suitable for signal applications.
Norcomp 189-009-613R691 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 189 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-009-613R691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.