Shielded D-Subminiature connector, featuring 15 signal contacts with gold-plated brass construction and a nickel-plated steel shell. This female-to-male connector offers a 5A current rating and operates within a -55°C to 105°C temperature range. Designed for through-hole, edge, and board mounting, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Norcomp 189-015-313R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Male |
| Height | 29.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 15 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 189 |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-015-313R571 to view detailed technical specifications.
No datasheet is available for this part.