Standard D-Subminiature connector featuring 15 signal contacts with gold-plated brass contacts for reliable signal integrity. This male-to-female connector offers through-hole termination with a solder terminal and a nickel-plated brass shell for durability. Designed for a current rating of 5A, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The shielded, black steel body ensures robust performance in various applications.
Norcomp 189-015-413R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Height | 29.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 15 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 189 |
| Shell Material | Brass |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-015-413R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.