Shielded D-Subminiature connector, male to female, featuring 25 signal contacts arranged in 2 rows. This right-angle connector offers a 5A current rating and is constructed with a steel body, brass shell, and gold-plated brass contacts. With a UL94 V-0 flammability rating and Nylon dielectric, it operates from -55°C to 105°C and mounts via through-hole, panel termination.
Norcomp 189-025-413R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Height | 29.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 189 |
| Shell Material | Brass |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-025-413R571 to view detailed technical specifications.
No datasheet is available for this part.