37-position D-Subminiature connector, featuring a right-angle plug to receptacle configuration. Constructed with a steel shell and black nylon dielectric, it offers brass contacts with gold plating for signal transmission. Rated for 5A current, this shielded connector operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards. Mounting options include through-hole and panel, with solder termination.
Norcomp 189-037-413R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Height | 29.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 189 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-037-413R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.