Shielded, right-angle D-Subminiature receptacle connector featuring 37 signal contacts with gold-plated brass contacts for reliable signal integrity. This female-to-female connector offers a 5A current rating and a robust steel shell with nickel plating. Its black nylon dielectric and housing, rated UL94 V-0 for flammability, ensure durability across a wide operating temperature range of -55°C to 105°C. Designed for through-hole, panel mount applications, this RoHS compliant component terminates via solder.
Norcomp 189-037-513R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Height | 29.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 189 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-037-513R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.