37-position, 2-row D-Subminiature plug connector with right-angle solder termination. Features brass signal contacts with gold plating for reliable connections, housed in a black steel shell with nickel plating. Designed for through-hole, panel mounting, this shielded connector operates within a temperature range of -55°C to 105°C and has a current rating of 5A. The nylon dielectric material and UL94 V-0 flammability rating ensure safety and durability.
Norcomp 189-037-613R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Height | 29.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 189 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 189-037-613R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.