25-position, 2-row D-Subminiature receptacle connector for surface mount, edge, and board mounting. Features gold-plated bronze signal contacts within a shielded steel body, offering a voltage rating of 300V and operating temperature range of -55°C to 105°C. The nylon dielectric and UL94 V-0 flammability rating ensure robust performance.
Norcomp 190-025-263R001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.1mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | 190 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 190-025-263R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.