
9-position, 2-row female D-Subminiature connector with signal contacts featuring gold-plated bronze contacts for 5A current rating. This shielded connector offers through-hole, panel mount termination with solder tails and a steel shell. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating and polyester dielectric. The black housing measures 12.1mm high, 30.8mm long, and 12.5mm wide.
Norcomp 191-009-213L571 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 191 |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 191-009-213L571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
