15-position, 3-row, high-density D-Subminiature connector. Features a right-angle, through-hole mounting style with a 0.125" footprint. Female gender with bronze contacts plated in gold for signal applications. Insulated nylon housing in black, with a steel shell plated in nickel. Rated for 2A current and operates from -55°C to 125°C. UL94 V-0 flammability rating.
Norcomp 193-015-213R531 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 193 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 193-015-213R531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.