Norcomp 194-062-213L531 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 194 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 194-062-213L531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.