High-density D-Subminiature connector, female, 15 positions, 15 signal contacts. Features bronze contacts with gold plating, nickel shell plating, and steel housing. Rated for 2A current, operating temperature range of -55°C to 125°C. Insulated with polyester, UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Norcomp 196-015-213L551 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.4mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 196, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 196-015-213L551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.