
High-density D-Subminiature connector, female, 15 positions, 3 rows, featuring gold-plated bronze signal contacts with a 2A current rating. This shielded, insulated connector has a steel shell with nickel plating and a black polyester insulator, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination, it operates from -55°C to 125°C and measures 30.8mm in length, 12.5mm in width, and 13.1mm in height.
Norcomp 197-015-213L001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 197, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 197-015-213L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
