High-density D-Subminiature connector, female gender, featuring 62 positions and 62 signal contacts. Contacts are bronze with gold plating, rated for 2A current. The connector utilizes a PBT dielectric and polyester insulation, with a steel shell plated in nickel and a black PBT housing. Termination is solder, with through-hole mounting for panel applications. Operating temperature range is -55°C to 125°C.
Norcomp 197-062-213L551 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 197, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 197-062-213L551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.