
High-density D-Subminiature connector, male gender, featuring 78 signal contacts with brass construction and gold plating. This insulated connector boasts a steel shell with nickel plating, a PBT dielectric, and polyester insulation, rated UL94 V-0 for flammability. Designed for through-hole, panel mount termination via solder, it operates within a temperature range of -55°C to 125°C and supports a 2A current rating. The shielded, black housing measures 66.9mm in length, 12.5mm in width, and 13.1mm in height.
Norcomp 197-078-113L031 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 66.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 197, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 197-078-113L031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.