
3-position, 1-row, 2mm pitch female socket strip for board-to-board applications. Features gold-plated bronze contacts with a square shape and a 1A current rating. Through-hole termination with a 500V voltage rating and a maximum operating temperature of 105°C. UL94 V-0 flammability rating and lead-free construction.
Norcomp 25630301RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.29mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 6.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 2563 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 25630301RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.