2mm pitch, single-row female receptacle with 28 positions and 28 contacts. Features gold-plated bronze square female sockets for mating, a 1A current rating, and a 500V voltage rating. Through-hole mounting with solder termination. Black glass-filled housing and insulation, rated UL94 V-0 for flammability, operating from -40°C to 105°C.
Norcomp 25632801RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.29mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 56.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 2563 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 25632801RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.