14-position, 2-row shrouded header with 2mm pitch. Features gold-plated bronze female socket contacts with a square shape. Through-hole mounting with solder termination. Operating temperature range of -40°C to 105°C. UL94 V-0 flammability rating and lead-free construction.
Norcomp 25641401RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 684 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 2564 |
| Termination | Solder |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 25641401RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.