20-position female receptacle connector with gold-plated bronze contacts featuring a square shape and female socket contact type. This through-hole mount component operates within a temperature range of -40°C to 105°C, boasts a 2mm pitch, and a UL94 V-0 flammability rating. The black glass-filled housing measures 4.5mm in height, 20.1mm in length, and 4.01mm in width.
Norcomp 25642001RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 468 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 2564 |
| Termination | Solder |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 25642001RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.