Female socket connector with 72 positions and 36 contacts, featuring gold-plated bronze contacts with a square shape. This through-hole mount component has a 2mm pitch and a 4.5mm height, designed for PCB termination via solder. Operating within a temperature range of -40°C to 105°C, the black glass-filled housing ensures UL94 V-0 flammability rating.
Norcomp 25647201RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 72.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 2564 |
| Termination | Solder |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 25647201RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
