This unshrouded header features 6 contacts with a 2mm pitch and is designed for through hole mounting. It operates within a temperature range of -40 to 105°C. The header is suitable for applications requiring a high degree of reliability and durability.
Norcomp 26630601RP2 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 5.3mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Norcomp 26630601RP2 to view detailed technical specifications.
No datasheet is available for this part.