Norcomp 27633602RP2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 1.5mm |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 2763 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 27633602RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.