
8-position, 1-row shrouded header with 2mm pitch for board-to-board applications. Features gold-plated bronze female socket contacts with a square shape. Surface mount termination with a solder lead style. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Housing and insulation are black nylon.
Norcomp 28630806RP2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.31mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 2863 |
| Termination | Solder |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 28630806RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.