Norcomp 28631506RP2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.31mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | 2863 |
| Termination | Solder |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 28631506RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.