Norcomp 28640806RP2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.31mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.03mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | 2864 |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 28640806RP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.