15-position, 2-row male D-Subminiature connector with signal contacts made of copper alloy and plated with gold. Features a shielded steel shell and thermoplastic insulation, rated for 1A current and operating temperatures from -55°C to 85°C. Designed for through-hole, edge, and board mounting with a 1.27mm pitch. RoHS compliant.
Norcomp 381-015-112L565 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-D 381 |
| Shell Material | Steel |
| Shell Size | 15 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 381-015-112L565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
