25-position, 2-row male D-Subminiature connector featuring gold-plated copper alloy signal contacts and a steel shell. This shielded, through-hole termination component offers a 1A current rating and operates within a -55°C to 85°C temperature range. The thermoplastic dielectric and insulation meet UL94 V-0 flammability standards.
Norcomp 381-025-112L565 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-D 381 |
| Shell Material | Steel |
| Shell Size | 25 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 381-025-112L565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.