Norcomp 477-009-102-001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 30.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 477 |
| Termination | Solder |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 477-009-102-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.