Norcomp 477-025-212R311 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 477 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 477-025-212R311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.