Norcomp 479-015-212-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.2mm |
| Lead Free | Contains Lead |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 479 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 479-015-212-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.