
This 15-position, 2-row through hole D-subminiature connector features a current rating of 5A and can operate within a temperature range of -50°C to 100°C. It is rated for IP66, water resistant, and dust tight. The connector is packaged in a tray with 60 units per package and has a gold-plated contact with a signal contact type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-015-113R051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-015-113R051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.