
This 25-position 2-row D-subminiature connector features a current rating of 5A and operates within a temperature range of -50°C to 100°C. It is rated IP66, water resistant and dust tight. The connector is available in a package quantity of 50 and is packaged in a tray. It has a gold contact plating and a signal contact type. The connector is suitable for panel and free hanging mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-025-103L011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-025-103L011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.