
This D-Subminiature connector features 25 positions in a 2-row configuration, with a current rating of 5A. It is designed for through hole mounting and is rated for operation between -50°C and 100°C. The connector has a gold-plated contact and is packaged in a tray of 50 units. It meets IP66, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 671-025-113R051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 671 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 671-025-113R051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.