
11-position D-Subminiature plug connector with male gender and straight solder cup termination. Features 2 rows, 1 power position, and 10 signal positions. Offers a 40A current rating and operates within a -55°C to 125°C temperature range. Constructed with a steel shell and body, PBT dielectric and insulation, and copper/copper alloy contacts with gold plating. UL94 V-0 flammability rating.
Norcomp 680M11W1103L401 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M11W1103L401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.