
Standard D-Subminiature connector featuring 13 positions and 13 contacts, including 6 high-current power positions rated at 20A. This female connector utilizes copper contacts with gold plating for reliable signal and power transmission. The insulated PBT housing and steel shell provide durability, with a black finish and nickel plating. Operating across a wide temperature range of -55°C to 155°C, this free-hanging connector is designed for solder termination.
Norcomp 680M13W6203L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Gender | Female |
| Height | 10.7mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M13W6203L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
