
D-Sub mixed contact connector featuring 5 positions with 1 power contact and 4 signal contacts. Male gender with solder termination, designed for free-hanging mounting. Contacts are copper with gold plating for signal and power, rated for 5A. Steel shell with nickel plating and PBT insulation, operating within a -55°C to 125°C temperature range.
Norcomp 680M5W1103L401 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Gender | Male |
| Height | 11mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M5W1103L401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
