Standard D-Subminiature connector featuring a 5W1 configuration with one 40A power contact and four signal contacts. Female solder termination with gold-plated copper and brass contacts. Steel shell with nickel plating and PBT insulation, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Norcomp 680M5W1203L401 technical specifications.
| Body Material | Steel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.7mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M5W1203L401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.