
Standard D-Subminiature connector with 5 positions, featuring 5 power contacts rated for 40A. Male gender with solder termination and gold-plated copper alloy contacts. Steel shell and body with black PBT insulation, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 155°C.
Norcomp 680M5W5103L401 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.9mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M5W5103L401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.