D-Subminiature connector with 9 positions, featuring 4 power contacts and 5 signal contacts. This male connector offers a 20A current rating per power contact and utilizes gold-plated copper alloy contacts for reliable signal and power transmission. The black steel shell provides robust construction, while PBT insulation ensures dielectric strength and UL94 V-0 flammability rating. Designed for panel mounting with solder termination, it operates across a wide temperature range of -55°C to 125°C.
Norcomp 680M9W4103L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 680M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680M9W4103L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.