Norcomp 680S13W6103L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S13W6103L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.