17-position D-Subminiature plug connector for panel mounting. Features male gender, two rows, and insulated PBT dielectric and insulation. Copper alloy and brass contacts with gold plating offer signal and power capabilities, rated for 20A current. Steel shell and body with nickel plating, operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating and IP67, waterproof, dust-tight ratings ensure robust performance. Solder termination for secure connections.
Norcomp 680S17W2103L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S17W2103L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.