
21-position female D-Subminiature connector with signal and power contacts. Features copper alloy contacts with gold plating for reliable conductivity, housed in a steel shell with nickel plating. Rated for 40A current and operates within a temperature range of -55°C to 155°C. Dielectric and insulation are PBT, with a UL94 V-0 flammability rating. This insulated connector offers IP67, waterproof, and dust-tight protection, suitable for panel mounting with solder termination.
Norcomp 680S21W1203L401 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S21W1203L401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
