9-position D-Subminiature plug connector for panel mounting. Features copper alloy contacts with gold plating, rated for 20A current and supporting both signal and power applications, including 4 power positions. Constructed with a steel shell and PBT insulation, offering a wide operating temperature range of -55°C to 155°C. This insulated connector boasts UL94 V-0 flammability rating and IP67, waterproof, and dust-tight certifications.
Norcomp 680S9W4103L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S9W4103L201 to view detailed technical specifications.
No datasheet is available for this part.