9-position, 2-row D-Subminiature receptacle connector for panel mounting. Features copper alloy signal and power contacts with gold plating, rated for 20A current. Insulated with PBT, it offers a wide operating temperature range from -55°C to 155°C. The steel shell and nickel plating provide durability, with IP67, waterproof, and dust-tight ratings. Termination is via solder.
Norcomp 680S9W4203L201 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 20A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 680S |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 680S9W4203L201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.