Female D-Subminiature connector featuring 6 power and 7 signal positions for a total of 13 contacts. This through-hole mounted connector offers a 40A current rating with gold-plated copper alloy contacts. The steel shell and PBT dielectric ensure durability, with a flammability rating of UL94 V-0 and an operating temperature range of -55°C to 125°C.
Norcomp 681M13W6203L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.7mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 681M |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 681M13W6203L001 to view detailed technical specifications.
No datasheet is available for this part.